RS PRO Red 0.597 mm² Harsh Environment Wire, 20, 19/0.2 mm, 100m, PTFE Insulation

Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.597 mm²
Sheath Colour
Red
American Wire Gauge
20
Cable Shape
Single Core
Core Strands
19/0.2 mm
Length
100m
Insulation material
PTFE
Outer Diameter
1.35mm
Voltage Rating
300 V
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+190°C
Conductor Material
Silver Plated Copper
Insulation Wall Thickness
0.15mm
Shield Type
Unshielded
Resistant To
Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils
Number of Strands
19
Size of Strands
0.2 mm
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.597 mm²
Sheath Colour
Red
American Wire Gauge
20
Cable Shape
Single Core
Core Strands
19/0.2 mm
Length
100m
Insulation material
PTFE
Outer Diameter
1.35mm
Voltage Rating
300 V
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+190°C
Conductor Material
Silver Plated Copper
Insulation Wall Thickness
0.15mm
Shield Type
Unshielded
Resistant To
Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils
Number of Strands
19
Size of Strands
0.2 mm
Country of Origin
United Kingdom