RS PRO Red 0.75 mm² Equipment Wire, 24/0.2 mm, 100m, PVC Insulation

Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.75 mm²
Sheath Colour
Red
Cable Shape
Single Core
Core Strands
24/0.2 mm
Length
100m
Insulation material
PVC
Voltage Rating
1.5 kV
Outer Diameter
2.45mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Conductor Material
Tinned Copper
Shield Type
Unshielded
Insulation Wall Thickness
0.6mm
Size of Strands
0.2 mm
Number of Strands
24
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.75 mm²
Sheath Colour
Red
Cable Shape
Single Core
Core Strands
24/0.2 mm
Length
100m
Insulation material
PVC
Voltage Rating
1.5 kV
Outer Diameter
2.45mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Conductor Material
Tinned Copper
Shield Type
Unshielded
Insulation Wall Thickness
0.6mm
Size of Strands
0.2 mm
Number of Strands
24