RS PRO Red Harsh Environment Wire, 22, 19/0.15 mm, 25m, PTFE Insulation

Technical documents
Specifications
Brand
RS ProSheath Colour
Red
American Wire Gauge
22
Cable Shape
Single Core
Core Strands
19/0.15 mm
Length
25m
Insulation material
PTFE
Voltage Rating
600 V
Outer Diameter
1.35mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Conductor Material
Silver Plated Copper
Size of Strands
0.15 mm
Resistant To
Chemicals, Fluids, Radiation, UV
Number of Strands
19
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProSheath Colour
Red
American Wire Gauge
22
Cable Shape
Single Core
Core Strands
19/0.15 mm
Length
25m
Insulation material
PTFE
Voltage Rating
600 V
Outer Diameter
1.35mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Conductor Material
Silver Plated Copper
Size of Strands
0.15 mm
Resistant To
Chemicals, Fluids, Radiation, UV
Number of Strands
19
Country of Origin
United Kingdom