RS PRO Red Hookup & Equipment Wire, 16 AWG, 19/0.287 mm, 30m, PTFE Insulation

Technical documents
Specifications
Brand
RS ProSheath Colour
Red
American Wire Gauge
16 AWG
Cable Shape
Single Core
Core Strands
19/0.287 mm
Length
30m
Insulation material
PTFE
Voltage Rating
2 kV ac
Outer Diameter
2.03mm
Maximum Operating Temperature
+105 °C, +60 (Oil) °C
Conductor Material
Silver Plated Copper
Wire Style
UL1213
Standards Met
UL758
Fire Behaviour
Flame Retardant
Insulation Wall Thickness
0.25mm
Size of Strands
0.287 mm
Number of Strands
19
Country of Origin
China
Product details
RS UL1213 Hook-Up Wire
The UL1213 Hook-Up wire is designed for internal wiring where it is not subjected to mechanical abuse. These hook-up wires restrict their usage to low voltage applications.
• Oil resistant +60°C
• Stranded silver plated copper conductor
• PTFE Insulation
• UL758
Standards
UL758
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProSheath Colour
Red
American Wire Gauge
16 AWG
Cable Shape
Single Core
Core Strands
19/0.287 mm
Length
30m
Insulation material
PTFE
Voltage Rating
2 kV ac
Outer Diameter
2.03mm
Maximum Operating Temperature
+105 °C, +60 (Oil) °C
Conductor Material
Silver Plated Copper
Wire Style
UL1213
Standards Met
UL758
Fire Behaviour
Flame Retardant
Insulation Wall Thickness
0.25mm
Size of Strands
0.287 mm
Number of Strands
19
Country of Origin
China
Product details
RS UL1213 Hook-Up Wire
The UL1213 Hook-Up wire is designed for internal wiring where it is not subjected to mechanical abuse. These hook-up wires restrict their usage to low voltage applications.
• Oil resistant +60°C
• Stranded silver plated copper conductor
• PTFE Insulation
• UL758
Standards
UL758