RS PRO Reflex Photoelectric Sensor, Block Sensor

Technical documents
Specifications
Brand
RS ProSensor Style
Block
Product Type
Photoelectric Sensor
Detection Type
Reflex
Output Type
PNP
Terminal Type
4-Pin
Maximum DC Voltage
36V
Light Source
Red LED
IP Rating
IP67
Minimum Operating Temperature
-5°C
Maximum Current
200mA
Maximum Operating Temperature
55°C
Standards/Approvals
CE, IEC 60947-5-2
Response Time
50ms
Hazardous Area Certification
No
Housing Material
Polybutylene Terephthalate
Mount Type
Screw
Series
LRK
Country of Origin
Switzerland
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProSensor Style
Block
Product Type
Photoelectric Sensor
Detection Type
Reflex
Output Type
PNP
Terminal Type
4-Pin
Maximum DC Voltage
36V
Light Source
Red LED
IP Rating
IP67
Minimum Operating Temperature
-5°C
Maximum Current
200mA
Maximum Operating Temperature
55°C
Standards/Approvals
CE, IEC 60947-5-2
Response Time
50ms
Hazardous Area Certification
No
Housing Material
Polybutylene Terephthalate
Mount Type
Screw
Series
LRK
Country of Origin
Switzerland