RS PRO RFBPF Series, Signal Filter 2.4GHz 0603 (1608M) SMD, Solder Termination, 1.6 x 0.8 x 0.6mm

RS Stock No.: 884-2278Brand: RS PRO
brand-logo
View all in Signal Filters

Technical documents

Specifications

Brand

RS Pro

Series

RFBPF

Mounting Type

Surface Mount

Operating Frequency

2.4GHz

Termination Style

Solder

Package/Case

0603 (1608M)

Dimensions

1.6 x 0.8 x 0.6mm

Depth

0.8mm

Height

0.6mm

Length

1.6mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO RFBPF Series, Signal Filter 2.4GHz 0603 (1608M) SMD, Solder Termination, 1.6 x 0.8 x 0.6mm

P.O.A.

RS PRO RFBPF Series, Signal Filter 2.4GHz 0603 (1608M) SMD, Solder Termination, 1.6 x 0.8 x 0.6mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Series

RFBPF

Mounting Type

Surface Mount

Operating Frequency

2.4GHz

Termination Style

Solder

Package/Case

0603 (1608M)

Dimensions

1.6 x 0.8 x 0.6mm

Depth

0.8mm

Height

0.6mm

Length

1.6mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China