RS PRO Ribbon Cable, 20-Way, 1.27mm Pitch

RS Stock No.: 290-0198Brand: RS PRO
brand-logo
View all in Ribbon Cable

Technical documents

Specifications

Brand

RS Pro

Pitch

1.27mm

Number of Ways

20

Screened/Unscreened

Unscreened

Width

25.4 mm

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Number of Strands

7

Characteristic Impedance

100 Ω

Core Strands

7/0.15 mm

Capacitance

50pF/m

Size of Strands

0.15 mm

Operating Temperature Range

-20 → +105 °C

You may be interested in
RS PRO, 1.27 mm Pitch, 20
P.O.A.1 Reel of 10 Metres (ex VAT)
View all in Ribbon Cable

Stock information temporarily unavailable.

P.O.A.

RS PRO Ribbon Cable, 20-Way, 1.27mm Pitch

P.O.A.

RS PRO Ribbon Cable, 20-Way, 1.27mm Pitch

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.
You may be interested in
RS PRO, 1.27 mm Pitch, 20
P.O.A.1 Reel of 10 Metres (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Pitch

1.27mm

Number of Ways

20

Screened/Unscreened

Unscreened

Width

25.4 mm

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Number of Strands

7

Characteristic Impedance

100 Ω

Core Strands

7/0.15 mm

Capacitance

50pF/m

Size of Strands

0.15 mm

Operating Temperature Range

-20 → +105 °C

You may be interested in
RS PRO, 1.27 mm Pitch, 20
P.O.A.1 Reel of 10 Metres (ex VAT)