RS PRO Rocker Light Switch, 2 Way, 3 Gang

RS Stock No.: 667-9905Brand: RS PRO
brand-logo
View all in Light Switches

Technical documents

Specifications

Brand

RS Pro

Number of Gangs

3

Light Switch Type

Rocker Light Switch

Number of Ways

2

Current Rating

6A

Mount Type

Flush

You may be interested in
MK Electric, 2 Way, 3 Gang
P.O.A.Each (ex VAT)
View all in Light Switches

Stock information temporarily unavailable.

P.O.A.

RS PRO Rocker Light Switch, 2 Way, 3 Gang

P.O.A.

RS PRO Rocker Light Switch, 2 Way, 3 Gang

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.
You may be interested in
MK Electric, 2 Way, 3 Gang
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Number of Gangs

3

Light Switch Type

Rocker Light Switch

Number of Ways

2

Current Rating

6A

Mount Type

Flush

You may be interested in
MK Electric, 2 Way, 3 Gang
P.O.A.Each (ex VAT)