RS PRO Roller 3/2 Pneumatic Manual Control Valve KPV Series, Metric M5, M5
RS Stock No.: 313-1220Brand: RS PRO
Technical documents
Specifications
Brand
RS ProControl Mechanism
Roller
Connection Port Thread
Metric M5
Function
3/2
Thread Size
M5
Thread Standard
Metric
Manufacturer Series
KPV
Maximum Operating Pressure
10 bar
Body Material
Aluminium
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
P.O.A.
RS PRO Roller 3/2 Pneumatic Manual Control Valve KPV Series, Metric M5, M5
1
P.O.A.
RS PRO Roller 3/2 Pneumatic Manual Control Valve KPV Series, Metric M5, M5
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProControl Mechanism
Roller
Connection Port Thread
Metric M5
Function
3/2
Thread Size
M5
Thread Standard
Metric
Manufacturer Series
KPV
Maximum Operating Pressure
10 bar
Body Material
Aluminium
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2