RS PRO Round M6 Anti Vibration Mount with 45kg Compression Load
RS Stock No.: 811-2568Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThread Size
M6
Diameter
60mm
Overall Height
24mm
Material
Rubber
Mounting Type
Screw-in
Foot Shape
Round
Compression Load
45kg
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Spain
P.O.A.
RS PRO Round M6 Anti Vibration Mount with 45kg Compression Load
1
P.O.A.
RS PRO Round M6 Anti Vibration Mount with 45kg Compression Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProThread Size
M6
Diameter
60mm
Overall Height
24mm
Material
Rubber
Mounting Type
Screw-in
Foot Shape
Round
Compression Load
45kg
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Spain