RS PRO RS PRO Extra Coarse 115mm Aluminium Oxide Abrasive Disc, 24 Grit

Technical documents
Specifications
Brand
RS ProDisc Diameter
115mm
Abrasive Material
Aluminium Oxide
Grit Size
24
Number in Pack
25
Grade
Extra Coarse
Maximum Safe Speed
13300rpm
Model
RS Pro
Series
Fibre Disc
Country of Origin
Germany
Product details
RS Aluminium Oxide Abrasive Discs
Our professional range of Aluminium oxide fibre discs offer long life while always maintaining high performance.
Designed for rapid weld grinding, blending and finishing. We offer a wide grit range, from course to fine. Also featuring a full resin bond system with heavy duty fibre backing for increased strength, durability and tear resistance.
Tough versatile aluminium oxide
0.8/0.6 mm fibre backing
Grinding additives
Versatile and ideal for steel and metal alloys
Longer product life
Good performance on steel
Grades from P24 to P120 available
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProDisc Diameter
115mm
Abrasive Material
Aluminium Oxide
Grit Size
24
Number in Pack
25
Grade
Extra Coarse
Maximum Safe Speed
13300rpm
Model
RS Pro
Series
Fibre Disc
Country of Origin
Germany
Product details
RS Aluminium Oxide Abrasive Discs
Our professional range of Aluminium oxide fibre discs offer long life while always maintaining high performance.
Designed for rapid weld grinding, blending and finishing. We offer a wide grit range, from course to fine. Also featuring a full resin bond system with heavy duty fibre backing for increased strength, durability and tear resistance.
Tough versatile aluminium oxide
0.8/0.6 mm fibre backing
Grinding additives
Versatile and ideal for steel and metal alloys
Longer product life
Good performance on steel
Grades from P24 to P120 available