RS PRO RSSG Series RFID Non-Contact Safety Switch, ABS Plastic Housing, 24V dc, 2 NO/1 NC, Wire

Technical documents
Specifications
Brand
RS ProProduct Type
Non-Contact Safety Switch
Body Style
Rectangular
Safety Contacts
2 NO/1 NC
Housing Material
ABS Plastic
Connection Type
Wire
Actuator Type
RFID Coded
Number of Auxiliary Contacts
3
Sensor Principle
RFID
Safety Category
CAT 4
Actuator Included
Yes
Terminal Type
Wire
Switching Current
500mA
Series
RSSG
Switching DC Voltage
24V dc
Switching AC Voltage
24V ac
IP Rating
IP67, IP69K
Depth
19mm
Length
82.5mm
Standards/Approvals
UKCA
Width
19mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProProduct Type
Non-Contact Safety Switch
Body Style
Rectangular
Safety Contacts
2 NO/1 NC
Housing Material
ABS Plastic
Connection Type
Wire
Actuator Type
RFID Coded
Number of Auxiliary Contacts
3
Sensor Principle
RFID
Safety Category
CAT 4
Actuator Included
Yes
Terminal Type
Wire
Switching Current
500mA
Series
RSSG
Switching DC Voltage
24V dc
Switching AC Voltage
24V ac
IP Rating
IP67, IP69K
Depth
19mm
Length
82.5mm
Standards/Approvals
UKCA
Width
19mm
Country of Origin
United Kingdom