RS PRO Safety Spectacles, Clear Polycarbonate Lens

RS Stock No.: 501-578Brand: RS PRO
brand-logo
View all in Safety Glasses

Technical documents

Specifications

Brand

RS Pro

Lens Colour

Clear

Style Type

Spectacles

Scratch Resistant

Yes

Series

ASD

Frame Material

PC

Lens Material

Polycarbonate (PC)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Safety Spectacles, Clear Polycarbonate Lens

P.O.A.

RS PRO Safety Spectacles, Clear Polycarbonate Lens
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 19P.O.A.
20+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Lens Colour

Clear

Style Type

Spectacles

Scratch Resistant

Yes

Series

ASD

Frame Material

PC

Lens Material

Polycarbonate (PC)