RS PRO Satin Polyamide, Screw Fixing, 30mm x 35mm x 25mm

RS Stock No.: 346-8904Brand: RS PRO
brand-logo
View all in Hinges

Technical documents

Specifications

Brand

RS Pro

Material

Polyamide

Length

30mm

Width

35mm

Thickness

25mm

Fixing Method

Screw

Fixing Hole Size

M5

You may be interested in
View all in Hinges

Stock information temporarily unavailable.

P.O.A.

RS PRO Satin Polyamide, Screw Fixing, 30mm x 35mm x 25mm

P.O.A.

RS PRO Satin Polyamide, Screw Fixing, 30mm x 35mm x 25mm

Stock information temporarily unavailable.

quantityUnit price
2 - 10P.O.A.
12 - 48P.O.A.
50 - 98P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Material

Polyamide

Length

30mm

Width

35mm

Thickness

25mm

Fixing Method

Screw

Fixing Hole Size

M5

You may be interested in