RS PRO, Security LED Floodlight, 1 LED, 20 W, 1500 lm, IP65 PIR, 230 V
Technical documents
Specifications
Brand
RS ProWattage
20 W
Voltage
230 V
IP Rating
IP65
Number of LEDs
1
Sensor
PIR
Luminosity
1500 lm
Colour Temperature
5700K
Dimensions
213 x 58 x 204 mm
Life Hours
36000h
Height
204mm
Width
213 mm
Depth
58 mm
Solar Panel
No
Lamp Type
LED
PIR Included
Yes
Floodlight Type
LED PIR Floodlight
Case Material
Aluminium
Standards Met
BS EN 55015+A2, BS EN 60598-1+A11, BS EN 60598-2-1, BS EN 60598-2-5, BS EN 61000-3-2+A, BS EN 61000-3-3, BS EN 61547, BS EN 62471, BS EN 62493
Beam Angle
100°
Lamp Supplied
Yes
Country of Origin
China
Product details
RS iSpot PIR LED Driverless Floodlights
RS ispot is one of the most advanced floodlights on the market with an attractive ultra-thin design and innovative high voltage chips. These ispot floodlights feature a built in PIR sensor with a 7m detection range and adjustable hold time, sensitivity and lux level.
These floodlights are suitable for use both indoors and out and are available in both black or white finishes with a choice of wattage and LED colour temperature.
Innovative high voltage LED chips - no driver required
Energy efficient super bright LED
Daylight and warm white options
Beam angles between up to 100 to 110° (model dependent)
High grade aluminium body
Available in black and white finishes
Complete with mounting bracket and 900mm flex (unterminated)
PIR detection distance: 7m
PIR detection range: 110°
PIR rated to IP65
Adjustable hold time, sensitivity and lux level
Built in daylight sensor
Rated life: 36000 hours
Mains voltage: 230V
IP65
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RS ProWattage
20 W
Voltage
230 V
IP Rating
IP65
Number of LEDs
1
Sensor
PIR
Luminosity
1500 lm
Colour Temperature
5700K
Dimensions
213 x 58 x 204 mm
Life Hours
36000h
Height
204mm
Width
213 mm
Depth
58 mm
Solar Panel
No
Lamp Type
LED
PIR Included
Yes
Floodlight Type
LED PIR Floodlight
Case Material
Aluminium
Standards Met
BS EN 55015+A2, BS EN 60598-1+A11, BS EN 60598-2-1, BS EN 60598-2-5, BS EN 61000-3-2+A, BS EN 61000-3-3, BS EN 61547, BS EN 62471, BS EN 62493
Beam Angle
100°
Lamp Supplied
Yes
Country of Origin
China
Product details
RS iSpot PIR LED Driverless Floodlights
RS ispot is one of the most advanced floodlights on the market with an attractive ultra-thin design and innovative high voltage chips. These ispot floodlights feature a built in PIR sensor with a 7m detection range and adjustable hold time, sensitivity and lux level.
These floodlights are suitable for use both indoors and out and are available in both black or white finishes with a choice of wattage and LED colour temperature.
Innovative high voltage LED chips - no driver required
Energy efficient super bright LED
Daylight and warm white options
Beam angles between up to 100 to 110° (model dependent)
High grade aluminium body
Available in black and white finishes
Complete with mounting bracket and 900mm flex (unterminated)
PIR detection distance: 7m
PIR detection range: 110°
PIR rated to IP65
Adjustable hold time, sensitivity and lux level
Built in daylight sensor
Rated life: 36000 hours
Mains voltage: 230V
IP65