RS PRO Self-Adhesive Thermal Interface Sheet, 0.125mm Thick, 1.5W/m·K, Non-Silicone, 150 x 150mm
RS Stock No.: 707-4821Brand: RS PRO

Technical documents
Specifications
Brand
RS ProDimensions
150 x 150mm
Thickness
0.125mm
Length
150mm
Width
150mm
Thermal Conductivity
1.5W/m·K
Material
Non-Silicone
Self-Adhesive
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+200°C
Operating Temperature Range
-40 → +200 °C
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO PC93-150 Series Thermal Interface Sheet, 1 mm Thick, 2 W/mK, 150 mm, 150mm, Non-SiliconeBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Self-Adhesive Thermal Interface Sheet, 0.125mm Thick, 1.5W/m·K, Non-Silicone, 150 x 150mm
1
P.O.A.
RS PRO Self-Adhesive Thermal Interface Sheet, 0.125mm Thick, 1.5W/m·K, Non-Silicone, 150 x 150mm
Stock information temporarily unavailable.
1
You may be interested in
RS PRO PC93-150 Series Thermal Interface Sheet, 1 mm Thick, 2 W/mK, 150 mm, 150mm, Non-SiliconeBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProDimensions
150 x 150mm
Thickness
0.125mm
Length
150mm
Width
150mm
Thermal Conductivity
1.5W/m·K
Material
Non-Silicone
Self-Adhesive
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+200°C
Operating Temperature Range
-40 → +200 °C
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO PC93-150 Series Thermal Interface Sheet, 1 mm Thick, 2 W/mK, 150 mm, 150mm, Non-SiliconeBrand: RS PRO
P.O.A.Each (ex VAT)