RS PRO Sensor Pocket

RS Stock No.: 494-1034Brand: RS PRO
View all in Sensor Accessories

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Sensor Pocket

Product details

Temperature Sensors for Air Conditioning

Thermistor and Pt100 type sensors in a variety of packages suitable for use with most air conditioning control systems.

Sensor Types:
Thermistor: direct thermistor (NTC) temperature (10kΩ at 25°C) versions.
Pt100 sensor: 2 wire sensors with probes providing a linear response and positive temperature coefficient.

Package Types:
Space Air (813-806; 376-1477): a white ventilated unit for interior use, temperature range -10 to +60°C.
Duct Air (813-862): an IP65 housing with 20mm conduit entry, 150x6mm dia. probe, temperature range -30 to +70°C.
Outside Air (813-828; 813-878): an IP65 enclosure with a small caps, 20mm conduit entry, temperature range -30 to +70°C.
Liquid Immersion (813-834; 813-884): an IP65 enclosure with 20mm conduit entry, 150x6mm diameter probe which fits into a pocket (available separately) for a temperature range of -30 to +70°C
Pipe-Clamp on (813-840; 813-890): a sensing element located in a lug which is fitted to the pipe via cable tie. IP65 terminal with 2m of cable, maximum temperature 110°C.

View all in Sensor Accessories

Stock information temporarily unavailable.

P.O.A.

RS PRO Sensor Pocket

P.O.A.

RS PRO Sensor Pocket

Stock information temporarily unavailable.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Sensor Pocket

Product details

Temperature Sensors for Air Conditioning

Thermistor and Pt100 type sensors in a variety of packages suitable for use with most air conditioning control systems.

Sensor Types:
Thermistor: direct thermistor (NTC) temperature (10kΩ at 25°C) versions.
Pt100 sensor: 2 wire sensors with probes providing a linear response and positive temperature coefficient.

Package Types:
Space Air (813-806; 376-1477): a white ventilated unit for interior use, temperature range -10 to +60°C.
Duct Air (813-862): an IP65 housing with 20mm conduit entry, 150x6mm dia. probe, temperature range -30 to +70°C.
Outside Air (813-828; 813-878): an IP65 enclosure with a small caps, 20mm conduit entry, temperature range -30 to +70°C.
Liquid Immersion (813-834; 813-884): an IP65 enclosure with 20mm conduit entry, 150x6mm diameter probe which fits into a pocket (available separately) for a temperature range of -30 to +70°C
Pipe-Clamp on (813-840; 813-890): a sensing element located in a lug which is fitted to the pipe via cable tie. IP65 terminal with 2m of cable, maximum temperature 110°C.