RS PRO Silver Anodised Aluminium Instrument Case, 120 x 63.5 x 30mm

RS Stock No.: 195-1541Brand: RS PRO
brand-logo
View all in Instrument Cases

Technical documents

Specifications

Brand

RS Pro

Body Material

Anodised Aluminium

External Length

120 mm

External Width

63.5 mm

External Height

30 mm

External Dimensions

120 x 63.5 x 30mm

Colour

Silver

Country of Origin

United Kingdom

View all in Instrument Cases

Stock information temporarily unavailable.

P.O.A.

RS PRO Silver Anodised Aluminium Instrument Case, 120 x 63.5 x 30mm

P.O.A.

RS PRO Silver Anodised Aluminium Instrument Case, 120 x 63.5 x 30mm

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Body Material

Anodised Aluminium

External Length

120 mm

External Width

63.5 mm

External Height

30 mm

External Dimensions

120 x 63.5 x 30mm

Colour

Silver

Country of Origin

United Kingdom