RS PRO, SP 4 Position 90° Ammeter Cam Switch, 500V ac, 16A, Knob Actuator

RS Stock No.: 257-7219Brand: RS PRO
brand-logo
View all in Cam Switches

Technical documents

Specifications

Brand

RS Pro

Cam Switch Type

Ammeter Cam Switch

Pole and Throw Configuration

SP

Series

T-000

Normal State Configuration

1NO

Electrical Phase

Single

Maximum Current

16A

Maximum Voltage

500V ac

Number of Positions

4

Angle of Throw

90°

Actuator Type

Knob

Country of Origin

Spain

P.O.A.

RS PRO, SP 4 Position 90° Ammeter Cam Switch, 500V ac, 16A, Knob Actuator

P.O.A.

RS PRO, SP 4 Position 90° Ammeter Cam Switch, 500V ac, 16A, Knob Actuator

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Cam Switch Type

Ammeter Cam Switch

Pole and Throw Configuration

SP

Series

T-000

Normal State Configuration

1NO

Electrical Phase

Single

Maximum Current

16A

Maximum Voltage

500V ac

Number of Positions

4

Angle of Throw

90°

Actuator Type

Knob

Country of Origin

Spain