RS PRO Square Screwdriver, 1/4 in Tip, 260 mm Overall
RS Stock No.: 542-346Brand: RS PRO

Technical documents
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Square
Tip Size
1/4 in
Overall Length
260 mm
Handle Material
Helical Spring Steel
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO Square Screwdriver, 1/4 in Tip, 260 mm Overall
1
P.O.A.
RS PRO Square Screwdriver, 1/4 in Tip, 260 mm Overall
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Square
Tip Size
1/4 in
Overall Length
260 mm
Handle Material
Helical Spring Steel
Country of Origin
Taiwan, Province Of China