RS PRO Squirrel Cage Motor AC Motor, 250 W, IE2, 3 Phase, 2 Pole, 400 V, Foot Mount Mounting
RS Stock No.: 230-5167Brand: RS PRO

Technical documents
Specifications
Brand
RS ProPower Rating
250 W
Frequency Rating
50Hz
Efficiency Class
IE2
AC Motor Type
Squirrel Cage Motor
Supply Voltage
400 V
Phase
3
Number of Poles
2
Mounting Type
Foot Mount
Country of Origin
Turkey
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Squirrel Cage Motor AC Motor, 250 W, IE2, 3 Phase, 2 Pole, 400 V, Foot Mount Mounting
1
P.O.A.
RS PRO Squirrel Cage Motor AC Motor, 250 W, IE2, 3 Phase, 2 Pole, 400 V, Foot Mount Mounting
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProPower Rating
250 W
Frequency Rating
50Hz
Efficiency Class
IE2
AC Motor Type
Squirrel Cage Motor
Supply Voltage
400 V
Phase
3
Number of Poles
2
Mounting Type
Foot Mount
Country of Origin
Turkey