RS PRO Stainless Steel, Manual Ball Valve, BSPP 1-1/2in
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical documents
Specifications
Brand
RS ProBall Material
Stainless Steel
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1-1/2in
Body Material
Stainless Steel
Handle Material
Stainless Steel
Product details
Stainless Steel Ball Valves, 2 Piece Full Bore
High quality investment-cast body and caps
Full bore quarter-turn valves with BSP female port threading.
Lockable operating lever with thermo insulating sleeve
Blow-out proof stem with adjustable packing
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProBall Material
Stainless Steel
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1-1/2in
Body Material
Stainless Steel
Handle Material
Stainless Steel
Product details
Stainless Steel Ball Valves, 2 Piece Full Bore
High quality investment-cast body and caps
Full bore quarter-turn valves with BSP female port threading.
Lockable operating lever with thermo insulating sleeve
Blow-out proof stem with adjustable packing