RS PRO Stainless Steel Wall Box, IP66, 150 x 300 x 120mm
RS Stock No.: 667-0504Brand: RS PRO

Technical documents
Specifications
Brand
RS ProDimensions L x W x H
150 x 300 x 120mm
Material
Stainless Steel
Length
150mm
Width
300mm
Height
120mm
IP Rating
IP66
P.O.A.
RS PRO Stainless Steel Wall Box, IP66, 150 x 300 x 120mm
1
P.O.A.
RS PRO Stainless Steel Wall Box, IP66, 150 x 300 x 120mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50 - 74 | P.O.A. |
| 75+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProDimensions L x W x H
150 x 300 x 120mm
Material
Stainless Steel
Length
150mm
Width
300mm
Height
120mm
IP Rating
IP66