RS PRO Steel Wall Box, IP55, 206 mm x 156 mm x 126mm
RS Stock No.: 220-030Brand: RS PRO
Technical documents
Specifications
Brand
RS ProExternal Height
206 mm
External Width
156 mm
External Depth
126mm
Body Material
Steel
IP Rating
IP55
Chassis Plate
Yes
Colour
Grey
You may be interested in
Schneider Electric PanelSeT SDB Series Steel Wall Box, IP55, 206 mm x 156 mm x 83mmBrand: Schneider Electric
P.O.A.Each (ex VAT)
P.O.A.
RS PRO Steel Wall Box, IP55, 206 mm x 156 mm x 126mm
1
P.O.A.
RS PRO Steel Wall Box, IP55, 206 mm x 156 mm x 126mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25+ | P.O.A. |
You may be interested in
Schneider Electric PanelSeT SDB Series Steel Wall Box, IP55, 206 mm x 156 mm x 83mmBrand: Schneider Electric
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProExternal Height
206 mm
External Width
156 mm
External Depth
126mm
Body Material
Steel
IP Rating
IP55
Chassis Plate
Yes
Colour
Grey
You may be interested in
Schneider Electric PanelSeT SDB Series Steel Wall Box, IP55, 206 mm x 156 mm x 83mmBrand: Schneider Electric
P.O.A.Each (ex VAT)