RS PRO Stepper Motor Controller 6 A, 24 → 60V ac, 112.5 x 46.5 x 153.5mm

RS Stock No.: 535-0574Brand: RS PRO
brand-logo
View all in Motor Controllers

Technical documents

Specifications

Brand

RS Pro

Current Rating

6 A

Overall Length

112.5mm

Overall Width

46.5mm

Overall Depth

153.5mm

Product details

AC Stepper Motor Drive

Suitable for two-phase stepper motor control
Opto-isolated Step-in, Direction, Current Reduction, Current-off inputs and Fault output
NPN or PNP optoinsulated inputs accept voltages from 5 – 24Vac without the need for special configuration or external components
Phase current selected using DIP switches (6A nominal; 8A peak)Option for automatic phase current reduction when stepper motor is not running
Short circuit, under-voltage, over-voltage and overheating protection

View all in Motor Controllers

Stock information temporarily unavailable.

P.O.A.

RS PRO Stepper Motor Controller 6 A, 24 → 60V ac, 112.5 x 46.5 x 153.5mm

P.O.A.

RS PRO Stepper Motor Controller 6 A, 24 → 60V ac, 112.5 x 46.5 x 153.5mm

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Current Rating

6 A

Overall Length

112.5mm

Overall Width

46.5mm

Overall Depth

153.5mm

Product details

AC Stepper Motor Drive

Suitable for two-phase stepper motor control
Opto-isolated Step-in, Direction, Current Reduction, Current-off inputs and Fault output
NPN or PNP optoinsulated inputs accept voltages from 5 – 24Vac without the need for special configuration or external components
Phase current selected using DIP switches (6A nominal; 8A peak)Option for automatic phase current reduction when stepper motor is not running
Short circuit, under-voltage, over-voltage and overheating protection