RS PRO Straight Crimp D-Sub Connector Housing, Socket, 62 Pin

RS Stock No.: 484-874Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

62

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

3A

Housing Material

Steel

Width

12.55mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

View all in D Sub Connectors

Stock information temporarily unavailable.

P.O.A.

RS PRO Straight Crimp D-Sub Connector Housing, Socket, 62 Pin

P.O.A.

RS PRO Straight Crimp D-Sub Connector Housing, Socket, 62 Pin

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

62

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

3A

Housing Material

Steel

Width

12.55mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom