RS PRO Swivel Castor Wheel, 200kg Capacity, 260mm Wheel

RS Stock No.: 393-661Brand: RS PRO
View all in Castor Wheels

Technical documents

Specifications

Brand

RS Pro

Wheel Diameter

260mm

Load Capacity

200kg

Overall Height

260mm

Rotation

Swivel

Fixing Plate Dimensions

160 x 200mm

Tyre Material

Rubber

Fixing Centres

120 x 160mm

Number of Fixing Holes

4

Hub Bearing Type

Roller Bearing

Hub Material

Steel

Fixing Hole Size

13mm

Product details

Pneumatic Tyre Castors

Robust castors with roller bearings for smooth running and shock resistance
Pressed steel centre
Rubber tyre
Wide tread makes them suitable for soft surfaces

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Swivel Castor Wheel, 200kg Capacity, 260mm Wheel

P.O.A.

RS PRO Swivel Castor Wheel, 200kg Capacity, 260mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Wheel Diameter

260mm

Load Capacity

200kg

Overall Height

260mm

Rotation

Swivel

Fixing Plate Dimensions

160 x 200mm

Tyre Material

Rubber

Fixing Centres

120 x 160mm

Number of Fixing Holes

4

Hub Bearing Type

Roller Bearing

Hub Material

Steel

Fixing Hole Size

13mm

Product details

Pneumatic Tyre Castors

Robust castors with roller bearings for smooth running and shock resistance
Pressed steel centre
Rubber tyre
Wide tread makes them suitable for soft surfaces

You may be interested in