RS PRO Tapered Handle, M8 x 10mm

RS Stock No.: 185-2127Brand: RS PRO
brand-logo
View all in Clamping Levers

Technical documents

Specifications

Brand

RS Pro

Lever Type

Tapered Handle

Thread Gender

Male

Thread Size

M8

Thread/Insert Length

10mm

Handle Material

Fibreglass Reinforced Nylon

Shaft Material

Steel

Length

80mm

Colour

Black

You may be interested in
RS PRO Tapered Handle, M8 x 10 mm
P.O.A.Each (In a Pack of 10) (ex VAT)
View all in Clamping Levers

Stock information temporarily unavailable.

P.O.A.

RS PRO Tapered Handle, M8 x 10mm

P.O.A.

RS PRO Tapered Handle, M8 x 10mm

Stock information temporarily unavailable.

quantityUnit price
10 - 50P.O.A.
60 - 110P.O.A.
120+P.O.A.
You may be interested in
RS PRO Tapered Handle, M8 x 10 mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Lever Type

Tapered Handle

Thread Gender

Male

Thread Size

M8

Thread/Insert Length

10mm

Handle Material

Fibreglass Reinforced Nylon

Shaft Material

Steel

Length

80mm

Colour

Black

You may be interested in
RS PRO Tapered Handle, M8 x 10 mm
P.O.A.Each (In a Pack of 10) (ex VAT)