RS PRO Thermal Interface Sheet, 0.13mm Thick, 20W/m·K, Graphite, 150 x 150mm

RS Stock No.: 707-4786Brand: RS PRO
brand-logo
View all in Thermal Pads

Technical documents

Specifications

Brand

RS Pro

Dimensions

150 x 150mm

Thickness

0.13mm

Length

150mm

Width

150mm

Thermal Conductivity

20W/m·K

Material

Graphite

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Hardness

Shore A 80

Operating Temperature Range

-50 → +150 °C

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO, 15mm, Graphite
P.O.A.Each (ex VAT)
View all in Thermal Pads

Stock information temporarily unavailable.

P.O.A.

RS PRO Thermal Interface Sheet, 0.13mm Thick, 20W/m·K, Graphite, 150 x 150mm

P.O.A.

RS PRO Thermal Interface Sheet, 0.13mm Thick, 20W/m·K, Graphite, 150 x 150mm

Stock information temporarily unavailable.

You may be interested in
RS PRO, 15mm, Graphite
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Dimensions

150 x 150mm

Thickness

0.13mm

Length

150mm

Width

150mm

Thermal Conductivity

20W/m·K

Material

Graphite

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Hardness

Shore A 80

Operating Temperature Range

-50 → +150 °C

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO, 15mm, Graphite
P.O.A.Each (ex VAT)