RS PRO Threaded Fitting, Straight 7.7 mm x 14.5 mm Ceramic Tap Gland, Male BSP 1/2in

RS Stock No.: 784-5333Brand: RS PRO
brand-logo
View all in Brass Pipe Fittings

Technical documents

Specifications

Brand

RS Pro

Fitting Direction

Straight

Fitting Type

7.7 mm x 14.5 mm Ceramic Tap Gland

Thread Standard 1

BSP

Thread Size 1

1/2in

Connection Gender 1

Male

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Threaded Fitting, Straight 7.7 mm x 14.5 mm Ceramic Tap Gland, Male BSP 1/2in

P.O.A.

RS PRO Threaded Fitting, Straight 7.7 mm x 14.5 mm Ceramic Tap Gland, Male BSP 1/2in
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Fitting Direction

Straight

Fitting Type

7.7 mm x 14.5 mm Ceramic Tap Gland

Thread Standard 1

BSP

Thread Size 1

1/2in

Connection Gender 1

Male

Country of Origin

China