RS PRO Transparent PUR Reinforced Flexible Ducting, 10m, 100mm Bend Radius

RS Stock No.: 362-2186Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical documents

Specifications

Brand

RS Pro

Inner Diameter

100mm

Length

10m

Material

PUR

Outer Diameter

107mm

Suitable Applications

Abrasive Material, Chemical, Dust, Granule, Saw Dust

Colour

Transparent

Bend Radius

100mm

Reinforced

Yes

Country of Origin

Italy

You may be interested in
View all in Flexible Ducting

Stock information temporarily unavailable.

P.O.A.

RS PRO Transparent PUR Reinforced Flexible Ducting, 10m, 100mm Bend Radius

P.O.A.

RS PRO Transparent PUR Reinforced Flexible Ducting, 10m, 100mm Bend Radius

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Inner Diameter

100mm

Length

10m

Material

PUR

Outer Diameter

107mm

Suitable Applications

Abrasive Material, Chemical, Dust, Granule, Saw Dust

Colour

Transparent

Bend Radius

100mm

Reinforced

Yes

Country of Origin

Italy

You may be interested in