RS PRO Transparent PUR Reinforced Flexible Ducting, 10m, 12mm Bend Radius

RS Stock No.: 413-9102Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical documents

Specifications

Brand

RS Pro

Inner Diameter

45mm

Length

10m

Material

PUR

Outer Diameter

45.8mm

Suitable Applications

Abrasive Material, Chemical, Dust, Granule, Saw Dust

Colour

Transparent

Bend Radius

12mm

Reinforced

Yes

Country of Origin

Italy

View all in Flexible Ducting

Stock information temporarily unavailable.

P.O.A.

RS PRO Transparent PUR Reinforced Flexible Ducting, 10m, 12mm Bend Radius

P.O.A.

RS PRO Transparent PUR Reinforced Flexible Ducting, 10m, 12mm Bend Radius

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Inner Diameter

45mm

Length

10m

Material

PUR

Outer Diameter

45.8mm

Suitable Applications

Abrasive Material, Chemical, Dust, Granule, Saw Dust

Colour

Transparent

Bend Radius

12mm

Reinforced

Yes

Country of Origin

Italy