RS PRO Transparent PUR Reinforced Flexible Ducting, 10m, 13mm Bend Radius
RS Stock No.: 413-9124Brand: RS PRO

Technical documents
Specifications
Brand
RS ProInner Diameter
50mm
Length
10m
Material
PUR
Outer Diameter
50.8mm
Suitable Applications
Agriculture, Foundry, Industrial
Colour
Transparent
Bend Radius
13mm
Reinforced
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Transparent PUR Reinforced Flexible Ducting, 10m, 13mm Bend Radius
1
P.O.A.
RS PRO Transparent PUR Reinforced Flexible Ducting, 10m, 13mm Bend Radius
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProInner Diameter
50mm
Length
10m
Material
PUR
Outer Diameter
50.8mm
Suitable Applications
Agriculture, Foundry, Industrial
Colour
Transparent
Bend Radius
13mm
Reinforced
Yes
Country of Origin
Italy