RS PRO Transparent PUR Reinforced Flexible Ducting, 10m, 30mm Bend Radius

RS Stock No.: 413-9247Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical documents

Specifications

Brand

RS Pro

Inner Diameter

150mm

Length

10m

Material

PUR

Outer Diameter

151mm

Suitable Applications

Abrasive Material, Chemical, Dust, Granule, Saw Dust

Colour

Transparent

Bend Radius

30mm

Reinforced

Yes

Country of Origin

Italy

View all in Flexible Ducting

Stock information temporarily unavailable.

P.O.A.

RS PRO Transparent PUR Reinforced Flexible Ducting, 10m, 30mm Bend Radius

P.O.A.

RS PRO Transparent PUR Reinforced Flexible Ducting, 10m, 30mm Bend Radius

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Inner Diameter

150mm

Length

10m

Material

PUR

Outer Diameter

151mm

Suitable Applications

Abrasive Material, Chemical, Dust, Granule, Saw Dust

Colour

Transparent

Bend Radius

30mm

Reinforced

Yes

Country of Origin

Italy