RS PRO Transparent PUR Reinforced Flexible Ducting, 5m, 200mm Bend Radius
RS Stock No.: 413-9304Brand: RS PRO

Technical documents
Specifications
Brand
RS ProInner Diameter
200mm
Length
5m
Material
PUR
Outer Diameter
207mm
Suitable Applications
Abrasive Material, Chemical, Dust, Granule, Saw Dust
Colour
Transparent
Bend Radius
200mm
Reinforced
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Transparent PUR Reinforced Flexible Ducting, 5m, 200mm Bend Radius
1
P.O.A.
RS PRO Transparent PUR Reinforced Flexible Ducting, 5m, 200mm Bend Radius
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProInner Diameter
200mm
Length
5m
Material
PUR
Outer Diameter
207mm
Suitable Applications
Abrasive Material, Chemical, Dust, Granule, Saw Dust
Colour
Transparent
Bend Radius
200mm
Reinforced
Yes
Country of Origin
Italy