RS PRO Type K Thermocouple → +105°C
RS Stock No.: 110-4480Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThermocouple Type
K
Maximum Temperature Sensed
+105°C
Termination Type
Miniature Plug
Cable Length
1m
Standards Met
RoHS Compliant
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Type K Thermocouple → +105°C
1
P.O.A.
RS PRO Type K Thermocouple → +105°C
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProThermocouple Type
K
Maximum Temperature Sensed
+105°C
Termination Type
Miniature Plug
Cable Length
1m
Standards Met
RoHS Compliant
Country of Origin
United Kingdom