RS PRO White 2.98 mm² Harsh Environment Wire, 12, 37/0.32 mm, 100m, ETFE Insulation
Technical documents
Specifications
Brand
RS ProCross Sectional Area
2.98 mm²
Sheath Colour
White
American Wire Gauge
12
Cable Shape
Single Core
Core Strands
37/0.32 mm
Length
100m
Insulation material
ETFE
Voltage Rating
600 V
Outer Diameter
2.97mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Conductor Material
Tinned Copper
Insulation Wall Thickness
0.33mm
Size of Strands
0.32 mm
Resistant To
Radiation
Number of Strands
37
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProCross Sectional Area
2.98 mm²
Sheath Colour
White
American Wire Gauge
12
Cable Shape
Single Core
Core Strands
37/0.32 mm
Length
100m
Insulation material
ETFE
Voltage Rating
600 V
Outer Diameter
2.97mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Conductor Material
Tinned Copper
Insulation Wall Thickness
0.33mm
Size of Strands
0.32 mm
Resistant To
Radiation
Number of Strands
37
Country of Origin
United Kingdom