RS PRO White Harsh Environment Wire, 16, 19/0.3 mm, 100m, ETFE Insulation
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical documents
Specifications
Brand
RS ProSheath Colour
White
American Wire Gauge
16
Cable Shape
Single Core
Core Strands
19/0.3 mm
Length
100m
Insulation material
ETFE
Voltage Rating
600 V
Outer Diameter
2.15mm
Maximum Operating Temperature
+135°C
Minimum Operating Temperature
-40°C
Conductor Material
Tinned Copper
Insulation Wall Thickness
0.3mm
Size of Strands
0.3 mm
Number of Strands
19
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProSheath Colour
White
American Wire Gauge
16
Cable Shape
Single Core
Core Strands
19/0.3 mm
Length
100m
Insulation material
ETFE
Voltage Rating
600 V
Outer Diameter
2.15mm
Maximum Operating Temperature
+135°C
Minimum Operating Temperature
-40°C
Conductor Material
Tinned Copper
Insulation Wall Thickness
0.3mm
Size of Strands
0.3 mm
Number of Strands
19
Country of Origin
United Kingdom