RS PRO White Harsh Environment Wire, 18, 19/0.25 mm, 100m, ETFE Insulation

RS Stock No.: 232-1595Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Sheath Colour

White

American Wire Gauge

18

Cable Shape

Single Core

Core Strands

19/0.25 mm

Length

100m

Insulation material

ETFE

Voltage Rating

600 V

Outer Diameter

1.9mm

Maximum Operating Temperature

+135°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Standards Met

DEF 61-12 Part 29/1

Insulation Wall Thickness

0.3mm

Size of Strands

0.25 mm

Number of Strands

19

Country of Origin

United Kingdom

View all in Hook Up Wire

Stock information temporarily unavailable.

P.O.A.

RS PRO White Harsh Environment Wire, 18, 19/0.25 mm, 100m, ETFE Insulation

P.O.A.

RS PRO White Harsh Environment Wire, 18, 19/0.25 mm, 100m, ETFE Insulation

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Sheath Colour

White

American Wire Gauge

18

Cable Shape

Single Core

Core Strands

19/0.25 mm

Length

100m

Insulation material

ETFE

Voltage Rating

600 V

Outer Diameter

1.9mm

Maximum Operating Temperature

+135°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Standards Met

DEF 61-12 Part 29/1

Insulation Wall Thickness

0.3mm

Size of Strands

0.25 mm

Number of Strands

19

Country of Origin

United Kingdom