RS PRO White Hookup & Equipment Wire, 28 AWG, 7/0.127 mm, 100m, PTFE Insulation

Technical documents
Specifications
Brand
RS ProSheath Colour
White
Cable Shape
Single Core
American Wire Gauge
28 AWG
Core Strands
7/0.127 mm
Length
100m
Insulation material
PTFE
Outer Diameter
0.74mm
Minimum Operating Temperature
+60°C
Maximum Operating Temperature
+105 °C, +80 (Oil) °C
Conductor Material
Stranded Silver Plated Copper
Standards Met
UL 758
Wire Style
UL1371
Insulation Wall Thickness
0.15mm
Size of Strands
0.127 mm
Number of Strands
7
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProSheath Colour
White
Cable Shape
Single Core
American Wire Gauge
28 AWG
Core Strands
7/0.127 mm
Length
100m
Insulation material
PTFE
Outer Diameter
0.74mm
Minimum Operating Temperature
+60°C
Maximum Operating Temperature
+105 °C, +80 (Oil) °C
Conductor Material
Stranded Silver Plated Copper
Standards Met
UL 758
Wire Style
UL1371
Insulation Wall Thickness
0.15mm
Size of Strands
0.127 mm
Number of Strands
7
Country of Origin
China