RS PRO White ABS General Purpose Enclosure 25 mm, 92.5 mm, 57 mm
RS Stock No.: 336-881Brand: RS PRO

Technical documents
Specifications
Brand
RS ProProduct Type
General Purpose Enclosure
Body Material
ABS
External Height
25mm
External Length
92.5mm
External Width
57mm
Colour
White
Flanged
No
Shielding
Unshielded
Hazardous Area Certification
No
Standards/Approvals
REACH Standard Met, RoHS
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
RS PRO White ABS General Purpose Enclosure 25 mm, 92.5 mm, 57 mm
1
P.O.A.
RS PRO White ABS General Purpose Enclosure 25 mm, 92.5 mm, 57 mm
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProProduct Type
General Purpose Enclosure
Body Material
ABS
External Height
25mm
External Length
92.5mm
External Width
57mm
Colour
White
Flanged
No
Shielding
Unshielded
Hazardous Area Certification
No
Standards/Approvals
REACH Standard Met, RoHS
Country of Origin
Poland