RS PRO Wired Digital Thermometer, J, K Probe, 1 Input(s), +1372 °C, +2501°F Max, ±0.1 % Accuracy - With UKAS Calibration
Technical documents
Specifications
Brand
RS ProAbsolute Maximum Temperature Measurement
+1372 °C, +2501°F
Calibrated
UKAS
Thermometer Type
Wired
Probe Type
J, K
Best Accuracy
±0.1 %
Number of Temperature Inputs
1
Resolution
0.1 °C, 0.1 K, 0.2 °F
Data Storage
Yes
Length
74mm
Width
39mm
Height
170mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Weight
430g
Battery Type
9V
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Digital Thermometer - RS53II Series
The digital hand held thermometer is suitable for environmental test and measurement. These digital thermometers have an easy to read LCD display and optional measurement preference. The choice of data loggers can be based on many factors. The 53 hand held model, offer extra features such as the auto power off function and selectable time setting. They also benefit from having a real-time stamp feature for minimum, maximum and average measurements. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. Our unique range of hand held thermometers offer you the choice of calibration types and temperature measuring preference to suit your needs at affordable prices.
RS Pro 53 Single Channel K & J-Type
- Single Type K bead thermocouple supplied
- K or J-Type - thermocouple input
- Real-time stamp
- Data logging up to 16000 records
- °C, °F or °K display - so you switch between Celsius, Fahrenheit and Kelvin
- Auto Power Off with selectable time setting
Typical Applications
Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:
- Food industry
- Hygiene testing
- Industrial maintenance
- Heating & ventilation
- Scientific research
- Medical testing
- General purpose temperature monitoring
Supplied with
Protective holster with stand, belt clip, PP3 battery and instruction manual
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RS ProAbsolute Maximum Temperature Measurement
+1372 °C, +2501°F
Calibrated
UKAS
Thermometer Type
Wired
Probe Type
J, K
Best Accuracy
±0.1 %
Number of Temperature Inputs
1
Resolution
0.1 °C, 0.1 K, 0.2 °F
Data Storage
Yes
Length
74mm
Width
39mm
Height
170mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Weight
430g
Battery Type
9V
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Digital Thermometer - RS53II Series
The digital hand held thermometer is suitable for environmental test and measurement. These digital thermometers have an easy to read LCD display and optional measurement preference. The choice of data loggers can be based on many factors. The 53 hand held model, offer extra features such as the auto power off function and selectable time setting. They also benefit from having a real-time stamp feature for minimum, maximum and average measurements. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. Our unique range of hand held thermometers offer you the choice of calibration types and temperature measuring preference to suit your needs at affordable prices.
RS Pro 53 Single Channel K & J-Type
- Single Type K bead thermocouple supplied
- K or J-Type - thermocouple input
- Real-time stamp
- Data logging up to 16000 records
- °C, °F or °K display - so you switch between Celsius, Fahrenheit and Kelvin
- Auto Power Off with selectable time setting
Typical Applications
Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:
- Food industry
- Hygiene testing
- Industrial maintenance
- Heating & ventilation
- Scientific research
- Medical testing
- General purpose temperature monitoring
Supplied with
Protective holster with stand, belt clip, PP3 battery and instruction manual