RS PRO Wired Gooseneck Microphone, 100 → 12000 Hz
RS Stock No.: 258-4529Brand: RS PRO
Technical documents
Specifications
Brand
RS ProMicrophone Type
Gooseneck Microphone
Directionality/Polar Pattern
Cardioid
Wired/Wireless
Wired
Frequency Response
100 → 12000 Hz
Impedance
600Ω
Sensitivity
-72dB
Connector
XLR
Length
470mm
Maximum Frequency Response
12000 Hz
Minimum Frequency Response
100 Hz
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Wired Gooseneck Microphone, 100 → 12000 Hz
1
P.O.A.
RS PRO Wired Gooseneck Microphone, 100 → 12000 Hz
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProMicrophone Type
Gooseneck Microphone
Directionality/Polar Pattern
Cardioid
Wired/Wireless
Wired
Frequency Response
100 → 12000 Hz
Impedance
600Ω
Sensitivity
-72dB
Connector
XLR
Length
470mm
Maximum Frequency Response
12000 Hz
Minimum Frequency Response
100 Hz
Country of Origin
Taiwan, Province Of China