RS PRO Yellow Indicator, 1.8 → 3.3V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
Technical documents
Specifications
Brand
RS ProVoltage Rating
1.8 → 3.3V dc
Light Output Colour
Yellow
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Flush
Bezel Colour
Chrome
Current Rating
20mA
Intensity
250mcd
Length
16.6mm
Country of Origin
United Kingdom
Product details
8 mm Rear Epoxy Sealed IP67 Short Body LED Indicators
RS Pro Q8 Series of 8 mm diameter panel mount short body LED indicators with 5 mm coloured diffused LEDs. Available in bright or black chrome finish bezel, with prominent or flush bezel styles. Voltages in the range are 12 V dc and 24 V dc; 2 V indicators require a suitable series resistor for normal operation. Rear terminations are epoxy sealed with 200 mm long wires. The indicators are IP67 panel sealed, and supplied with fixing nut and spring washer.
Features and Benefits
IP67 Panel sealed
Rear terminations epoxy sealed
Vibration resistant
Diffused lens coloured LED
Wide viewing angle
200 mm UL approved wire terminations
Applications Include:
Medical
Telecommunications
Engineering
Transport Systems
Special Vehicles
Agricultural Vehicles
General out door applications
Standards
IP67 sealing option (EN60529), UL
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RS ProVoltage Rating
1.8 → 3.3V dc
Light Output Colour
Yellow
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Flush
Bezel Colour
Chrome
Current Rating
20mA
Intensity
250mcd
Length
16.6mm
Country of Origin
United Kingdom
Product details
8 mm Rear Epoxy Sealed IP67 Short Body LED Indicators
RS Pro Q8 Series of 8 mm diameter panel mount short body LED indicators with 5 mm coloured diffused LEDs. Available in bright or black chrome finish bezel, with prominent or flush bezel styles. Voltages in the range are 12 V dc and 24 V dc; 2 V indicators require a suitable series resistor for normal operation. Rear terminations are epoxy sealed with 200 mm long wires. The indicators are IP67 panel sealed, and supplied with fixing nut and spring washer.
Features and Benefits
IP67 Panel sealed
Rear terminations epoxy sealed
Vibration resistant
Diffused lens coloured LED
Wide viewing angle
200 mm UL approved wire terminations
Applications Include:
Medical
Telecommunications
Engineering
Transport Systems
Special Vehicles
Agricultural Vehicles
General out door applications
Standards
IP67 sealing option (EN60529), UL