RS PRO Yellow Indicator, 220V ac, 12mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
Technical documents
Specifications
Brand
RS ProVoltage Rating
220V ac
Light Output Colour
Yellow
Mounting Hole Size
12mm
Lamp Type
LED
Termination Type
Faston, Solder Lug
IP Rating
IP67
Bezel Style
Flush
Current Rating
3mA
Length
32.7mm
Country of Origin
United Kingdom
Product details
12mm Flush Bezel IP67 LED Panel Indicators
12 mm flush bezel panel mount LED indicators. Supplied with fixing nut and spring washer.
Features and Benefits
Flush to panel mounting
Panel sealed to IP67
12 Volts DC to 220 VAC
8 mm coloured diffused epoxy lens
Plated brass bezel finished in bright chrome or black chrome
Solder Lug/Faston terminals
Applications:
Process Controls
Professional Electrical Appliances
Communications, Radar
Civil engineering vehicles, trucks, diggers, crane
Trains
HVAC, Energy Management
Lifts
Machine Tool
Standards
UL
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RS ProVoltage Rating
220V ac
Light Output Colour
Yellow
Mounting Hole Size
12mm
Lamp Type
LED
Termination Type
Faston, Solder Lug
IP Rating
IP67
Bezel Style
Flush
Current Rating
3mA
Length
32.7mm
Country of Origin
United Kingdom
Product details
12mm Flush Bezel IP67 LED Panel Indicators
12 mm flush bezel panel mount LED indicators. Supplied with fixing nut and spring washer.
Features and Benefits
Flush to panel mounting
Panel sealed to IP67
12 Volts DC to 220 VAC
8 mm coloured diffused epoxy lens
Plated brass bezel finished in bright chrome or black chrome
Solder Lug/Faston terminals
Applications:
Process Controls
Professional Electrical Appliances
Communications, Radar
Civil engineering vehicles, trucks, diggers, crane
Trains
HVAC, Energy Management
Lifts
Machine Tool
Standards
UL