RS PRO Yellow Nitrile Heat Resistant Reusable Gloves, Size 11, XL, Nitrile Coating
RS Stock No.: 787-2136Brand: RS PRO

Technical documents
Specifications
Brand
RS ProGlove Size
11, XL
Primary Glove Application
Heat Resistant
Glove Material
Nitrile
Main Colour of Glove
Yellow
Glove Coating
Nitrile
Number of Gloves
20
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Yellow Nitrile Heat Resistant Reusable Gloves, Size 11, XL, Nitrile Coating
1
P.O.A.
RS PRO Yellow Nitrile Heat Resistant Reusable Gloves, Size 11, XL, Nitrile Coating
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProGlove Size
11, XL
Primary Glove Application
Heat Resistant
Glove Material
Nitrile
Main Colour of Glove
Yellow
Glove Coating
Nitrile
Number of Gloves
20
Country of Origin
China