RS PRO Yellow Panel Mount Indicator, 22mm Mounting Hole Size, Faston, Solder Lug Termination, IP67

RS Stock No.: 898-7753Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical documents

Specifications

Brand

RS Pro

Light Output Colour

Yellow

Mounting Hole Size

22mm

Lamp Type

LED

Termination Type

Faston, Solder Lug

IP Rating

IP67

Bezel Style

Flush

Current Rating

40mA

Intensity

1250mcd

Length

41.5mm

Country of Origin

United Kingdom

Product details

22mm Flush Anodised Aluminium IP67 LED Indicators

RS Brand 22mm, new premium LED indicators boasts anodised bezels that matches the lens colour offering a great looking indicator. The flush aluminium bezel also offers a much lighter and durable product which is sealed to IP67. RS Brand offer a professional quality product at great prices. These indicators are available in 4 different colours and 5 voltage ratings. Two terminations are available, solder lug/Fastons or short bodies with wires (epoxy filled).

Anodised Aluminium Bezel.
AC/DC options.
Super bright LEDS.
22mm Panel cut out.
18mm Coloured lens.
Supplied with fixing nut, O-Ring seal and spring washer.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Yellow Panel Mount Indicator, 22mm Mounting Hole Size, Faston, Solder Lug Termination, IP67

P.O.A.

RS PRO Yellow Panel Mount Indicator, 22mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Light Output Colour

Yellow

Mounting Hole Size

22mm

Lamp Type

LED

Termination Type

Faston, Solder Lug

IP Rating

IP67

Bezel Style

Flush

Current Rating

40mA

Intensity

1250mcd

Length

41.5mm

Country of Origin

United Kingdom

Product details

22mm Flush Anodised Aluminium IP67 LED Indicators

RS Brand 22mm, new premium LED indicators boasts anodised bezels that matches the lens colour offering a great looking indicator. The flush aluminium bezel also offers a much lighter and durable product which is sealed to IP67. RS Brand offer a professional quality product at great prices. These indicators are available in 4 different colours and 5 voltage ratings. Two terminations are available, solder lug/Fastons or short bodies with wires (epoxy filled).

Anodised Aluminium Bezel.
AC/DC options.
Super bright LEDS.
22mm Panel cut out.
18mm Coloured lens.
Supplied with fixing nut, O-Ring seal and spring washer.