RS PRO Yellow PVC Reinforced Flexible Ducting, 10m, 120mm Bend Radius
RS Stock No.: 327-8773Brand: RS PRO
Technical documents
Specifications
Brand
RS ProInner Diameter
25mm
Length
10m
Material
PVC
Outer Diameter
31.6mm
Suitable Applications
Alcohol, Beer, Chemical, Liquid, Milk, Mineral Water, Water, Wine
Colour
Yellow
Bend Radius
120mm
Reinforced
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Yellow PVC Reinforced Flexible Ducting, 10m, 120mm Bend Radius
1
P.O.A.
RS PRO Yellow PVC Reinforced Flexible Ducting, 10m, 120mm Bend Radius
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProInner Diameter
25mm
Length
10m
Material
PVC
Outer Diameter
31.6mm
Suitable Applications
Alcohol, Beer, Chemical, Liquid, Milk, Mineral Water, Water, Wine
Colour
Yellow
Bend Radius
120mm
Reinforced
Yes
Country of Origin
Italy