RS PRO Yellow PVC Reinforced Flexible Ducting, 10m, 170mm Bend Radius

RS Stock No.: 327-8795Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical documents

Specifications

Brand

RS Pro

Inner Diameter

38mm

Length

10m

Material

PVC

Outer Diameter

45.4mm

Suitable Applications

Beverage, Food

Colour

Yellow

Bend Radius

170mm

Reinforced

Yes

Country of Origin

Italy

Product details

Medium Duty (Non-Toxic) PVC Suction/Delivery Hose

RS Pro PVC hosing with a rigid PVC spiral, designed for the delivery and suction of food liquids.

White spiral helix in a translucent yellow non-toxic flexible PVC
Lightweight
Suitable for use in the food and beverage industry, in applications such as the transfer of milk, water, alcohol and wines up to 28% by volume
3:1 Safety factor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Yellow PVC Reinforced Flexible Ducting, 10m, 170mm Bend Radius

P.O.A.

RS PRO Yellow PVC Reinforced Flexible Ducting, 10m, 170mm Bend Radius
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Inner Diameter

38mm

Length

10m

Material

PVC

Outer Diameter

45.4mm

Suitable Applications

Beverage, Food

Colour

Yellow

Bend Radius

170mm

Reinforced

Yes

Country of Origin

Italy

Product details

Medium Duty (Non-Toxic) PVC Suction/Delivery Hose

RS Pro PVC hosing with a rigid PVC spiral, designed for the delivery and suction of food liquids.

White spiral helix in a translucent yellow non-toxic flexible PVC
Lightweight
Suitable for use in the food and beverage industry, in applications such as the transfer of milk, water, alcohol and wines up to 28% by volume
3:1 Safety factor