RS PRO Yellow PVC Reinforced Flexible Ducting, 10m, 200mm Bend Radius
RS Stock No.: 399-0603Brand: RS PRO

Technical documents
Specifications
Brand
RS ProInner Diameter
45mm
Length
10m
Material
PVC
Outer Diameter
52.8mm
Suitable Applications
Beverage, Food
Colour
Yellow
Bend Radius
200mm
Reinforced
Yes
Country of Origin
Italy
P.O.A.
RS PRO Yellow PVC Reinforced Flexible Ducting, 10m, 200mm Bend Radius
1
P.O.A.
RS PRO Yellow PVC Reinforced Flexible Ducting, 10m, 200mm Bend Radius
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProInner Diameter
45mm
Length
10m
Material
PVC
Outer Diameter
52.8mm
Suitable Applications
Beverage, Food
Colour
Yellow
Bend Radius
200mm
Reinforced
Yes
Country of Origin
Italy